surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
096520-0067 by ITT CANNON
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

096520-0067

ITT Cannon

Conn Micro D-Subminiature PIN 37 POS Solder Pot ST Panel Mount 37 Terminal 1 Port

PRICING per each  AVAILABILITY real time   
1-9 :$110.68
10-24 :$103.20
25-49 :$96.67
50-99 :$79.25
100-249 :$70.76
250-499 :$64.06
500 + :$59.18
Request Quote
17 can ship today
In our stock 
More available to ship 10/27/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
14 hour(s) 31 minute(s) ship today!
RESOURCES
SPECS
Supplier: ITT Cannon
Part No: 096520-0067
RoHS: No
Type: Micro D-Subminiature
Termination Method: Solder Pot
Number of Ports: 1
Maximum Voltage Rating: N/A
Contact Material: Copper Alloy
Pitch: N/A
Number of Terminals: 37
Packaging: N/A
Contact Plating: Gold
Maximum Current Rating: 3 A
Body Orientation: Straight
Housing Material: Liquid Crystal Polymer
Number of Contacts: 37
Mounting: Panel Mount
Gender: PIN
Operating Temperature: -55 to 125 °C
Dimension: 37.72mm x 15.65mm x 7.82mm
Shell Size: C
Shell Material/Plating: Aluminum Alloy/Yellow Chromate Cadmium Over Nickel
Customers Who Bought 096520-0067 Also Bought
DESCRIPTION
Conn Micro D-Subminiature PIN 37 POS Solder Pot ST Panel Mount 37 Terminal 1 Port
PART CLASSIFICATION DATA
COO: US
ECCN: EAR99
DID YOU KNOW?