surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
096517-0067 by ITT CANNON
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

096517-0067

ITT Cannon

Cable Assembly Hook-up Wire 0.457m 26AWG Micro D-Sub 25 POS SKT Crimp

PRICING per each  AVAILABILITY real time   
1-9 :$99.00
10-24 :$92.31
25-49 :$86.47
50-99 :$70.89
100-249 :$63.29
250-499 :$57.29
500-999 :$52.94
1,000 + :$49.39
Request Quote
29 can ship Monday
In our stock 
More available to ship 10/22/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: ITT Cannon
Part No: 096517-0067
RoHS: No
Cable Length: 0.457 m
Maximum Voltage Rating: N/A
Family: MDM
Wire Size: 26 AWG
Cable Type: Hook-up Wire
Maximum Current Rating: 3 A
Gender: SKT
Operating Temperature: N/A
Connector Type: Micro D-Sub
Connector Type A: Micro D-Sub
Connector Type B: Not Included
Contact Termination: Crimp
Customers Who Bought 096517-0067 Also Bought
DESCRIPTION
Cable Assembly Hook-up Wire 0.457m 26AWG Micro D-Sub 25 POS SKT Crimp
PART CLASSIFICATION DATA
COO: US
ECCN: EAR99
DID YOU KNOW?