096510-0443 ITT CANNON | Connector D-Subminiature
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
096510-0443 by ITT CANNON
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

096510-0443

ITT CANNON

Conn Micro D-Subminiature PIN 9 POS Solder RA Thru-Hole 9 Terminal 1 Port

PRICING per each  AVAILABILITY Updated Today   
1-2 :$106.58
3-4 :$101.25
5-7 :$91.13
8-9 :$75.94
10 + :$74.42
3 can ship Monday
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 1/8/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
RESOURCES
SPECS
Supplier: ITT CANNON
Part No: 096510-0443
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Micro D-Subminiature
Termination Method: Solder
Number of Ports: 1
Maximum Voltage Rating: N/A
Contact Material: Copper Alloy
Pitch: N/A
Number of Terminals: 9
Packaging: N/A
Contact Plating: Gold
Maximum Current Rating: 3 A
Body Orientation: Right Angle
Housing Material: Liquid Crystal Polymer
Number of Contacts: 9
Mounting: Through Hole
Gender: PIN
Operating Temperature: N/A
Dimension: 35.31 x 16.28 x 7.82 mm
Shell Size: E
Shell Material/Plating: Aluminum Alloy/Electroless Nickel
Customers Who Bought 096510-0443 Also Bought
DESCRIPTION
Conn Micro D-Subminiature PIN 9 POS Solder RA Thru-Hole 9 Terminal 1 Port
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
COO: US
ECCN: EAR99