surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
096510-0114 by ITT CANNON
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

096510-0114

ITT Cannon

Cable Assembly Hook-up Wire 0.457m 26AWG 9 POS Micro D-Sub PIN Crimp

PRICING per each  AVAILABILITY real time   
1-9 :$61.22
10-24 :$57.08
25-49 :$53.47
50-99 :$43.84
100-249 :$39.14
250-499 :$35.43
500 + :$32.73
Request Quote
3 can ship today
In our stock 
More available to ship 5/5/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
19 minute(s) 37 second(s) ship today!
RESOURCES
SPECS
Supplier: ITT Cannon
Part No: 096510-0114
RoHS: Yes
Cable Length: 0.457 m
Maximum Voltage Rating: N/A
Family: MDM
Wire Size: 26 AWG
Cable Type: Hook-up Wire
Maximum Current Rating: 3 A
Gender: PIN
Operating Temperature: N/A
Connector Type: 9POS Micro D-Sub
Connector Type A: 9POS Micro D-Sub
Connector Type B: Not Included
Contact Termination: Crimp
Customers Who Bought 096510-0114 Also Bought
PART CLASSIFICATION DATA
COO: US