095256-0053 ITT CANNON | Connector Headers & PCB Receptacles
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
095256-0053 by ITT CANNON
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

095256-0053

ITT CANNON

Conn Unshrouded Header PIN 4 POS 1.27mm Solder RA Thru-Hole

PRICING per each  AVAILABILITY Updated Today   
1-12 :$35.32
13-24 :$33.56
25-37 :$26.18
38-49 :$22.96
50 + :$22.50
250 Ships 10/23/2017
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 12/11/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
In Stock quantities placed in the next
4 hour(s) 31 minute(s) ship today!
RESOURCES
SPECS
Supplier: ITT CANNON
Part No: 095256-0053
RoHS: Unknown
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Unshrouded Header
Termination Method: Solder
Maximum Voltage Rating: N/A
Family: MT
Contact Material: Copper Alloy
Housing Color: N/A
Pitch: 1.27 mm
Contact Plating: Gold
Maximum Current Rating: 3 A
Body Orientation: Right Angle
Housing Material: Diallyl Phthalate
Number of Contacts: 4
Mounting: Through Hole
Maximum Contact Resistance: 8 mOhm
Gender: PIN
Operating Temperature: -55 to 150 °C
Dimension: 5.59 x 12.27 x 2.03 mm
Number of Rows: 1
Customers Who Bought 095256-0053 Also Bought
DESCRIPTION
Conn Unshrouded Header PIN 4 POS 1.27mm Solder RA Thru-Hole
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
COO: US