065075-0009BW by ITT CANNON
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

065075-0009BW

ITT Cannon

Conn Miniature Circular PIN 19 POS Crimp ST Cable Mount 19 Terminal 1 Port

PRICING per each  AVAILABILITY real time   
1-24 :$129.77
25-99 :$123.29
100-124 :$117.12
125-249 :$111.27
250-374 :$56.83
375-499 :$38.68
500 + :$37.91
Request Quote
1 can ship today
In our stock 
More available to ship 4/18/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
8 hour(s) 9 minute(s) ship today!
RESOURCES
SPECS
Supplier: ITT Cannon
Part No: 065075-0009BW
RoHS: No
Type: Miniature Circular
Termination Method: Crimp
Number of Ports: 1
Maximum Voltage Rating: 850,600 VDC|VAC
Contact Material: Copper Alloy
Number of Terminals: 19
Packaging: N/A
Contact Plating: Gold
Contact Gender: PIN
Shell Size / Insert Arrangement: 14-19
Maximum Current Rating: 7.5 A
Body Orientation: Straight
Number of Contacts: 19
Mounting: Cable Mount
Gender: PL
Operating Temperature: -55 to 125 °C
Dimension: 48.41 x 30.05mm
Strain Relief: Yes
Contacts Classification: 19Signal
Mating Style: Bayonet Lock
Shell Material/Plating: Aluminum Alloy/Conductive Chromate Over Cadmium
Ingress Protection: IP67
Customers Who Bought 065075-0009BW Also Bought
PART CLASSIFICATION DATA
COO: US