surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
053744-0025 by ITT CANNON
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

053744-0025

ITT Cannon

Contact SKT Solder Cup ST Cable Mount Loose

PRICING per each  AVAILABILITY real time   
1-24 :$4.48
25-99 :$4.16
100-499 :$3.88
500-999 :$3.63
1,000-2,499 :$3.22
2,500-4,999 :$2.96
5,000-7,499 :$2.90
7,500 + :$2.80
335 can ship today
In our stock 
More available to ship 7/18/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
7 hour(s) 49 minute(s) ship today!
RESOURCES
SPECS
Supplier: ITT Cannon
Part No: 053744-0025
RoHS: Yes
Termination Method: Solder Cup
Family: DM
Contact Material: Copper Alloy
Wire Size: 12 AWG
Packaging: Loose
Contact Plating: Gold Over Nickel
Maximum Current Rating: 20 A
Body Orientation: Straight
Mounting: Cable Mount
Maximum Contact Resistance: 5 mOhm
Gender: SKT
Operating Temperature: -55 to 125 °C
Contact Size: 8
Series Name: N/A
Connector Type: Connector D-Subminiature
Military Standard: N/R
Contact Type: Power
Shielded: No
Customers Who Bought 053744-0025 Also Bought
DESCRIPTION
Contact SKT Solder Cup ST Cable Mount Loose
PART CLASSIFICATION DATA
HTS: 8536904000
COO: US
ECCN: EAR99
DID YOU KNOW?