053740-0015 ITT CANNON | Connector Contact
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
053740-0015 by ITT CANNON
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

053740-0015

ITT CANNON

Contact PIN Crimp ST Cable Mount Loose

PRICING per each  AVAILABILITY Updated Today   
1-24 :$10.27
25-99 :$9.75
100-249 :$9.27
250-499 :$8.56
500-999 :$8.18
1,000 + :$7.94
786 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
52 can ship 10/30/17
Incoming stock 
More available to ship 1/22/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
In Stock quantities placed in the next
4 hour(s) 13 minute(s) ship today!
RESOURCES
SPECS
Supplier: ITT CANNON
Part No: 053740-0015
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Termination Method: Crimp
Family: DM
Contact Material: Copper Alloy
Wire Size: N/A
Packaging: Loose
Contact Plating: Gold Over Nickel
Maximum Current Rating: 5 A
Body Orientation: Straight
Mounting: Cable Mount
Maximum Contact Resistance: 8 mOhm
Gender: PIN
Operating Temperature: -55 to 125 °C
Contact Size: 8
Series Name: N/A
Connector Type: Connector D-Subminiature
Military Standard: N/R
Contact Type: Coaxial
Shielded: Yes
Customers Who Bought 053740-0015 Also Bought
DESCRIPTION
Contact PIN Crimp ST Cable Mount Loose
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536904000
COO: US
ECCN: EAR99