surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
053513-2748 by ITT CANNON
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

053513-2748

ITT Cannon

Conn D-Subminiature SKT 25 POS 2.8mm Solder RA Thru-Hole 25 Terminal 1 Port

PRICING per each  AVAILABILITY real time   
1-24 :$22.65
25-99 :$21.12
100-249 :$19.78
250-499 :$16.49
500-999 :$15.16
1,000-2,499 :$14.24
2,500-4,999 :$13.58
5,000 + :$13.18
235 can ship tomorrow
In our stock 
More available to ship 11/26/18
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: ITT Cannon
Part No: 053513-2748
RoHS: Yes
Type: D-Subminiature
Termination Method: Solder
Number of Ports: 1
Maximum Voltage Rating: N/A
Contact Material: Copper Alloy
Pitch: 2.8 mm
Number of Terminals: 25
Packaging: N/A
Contact Plating: Gold Over Nickel
Maximum Current Rating: 7.5 A
Body Orientation: Right Angle
Housing Material: Thermoplastic
Number of Contacts: 25
Mounting: Through Hole
Gender: SKT
Operating Temperature: -55 to 125 °C
Dimension: 53.04mm x 19.28mm x 12.55mm
Shell Size: B
Shell Material/Plating: Steel/Tin
Customers Who Bought 053513-2748 Also Bought
PART CLASSIFICATION DATA
COO: US