surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
053513-2263 by ITT CANNON
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

053513-2263

ITT Cannon

Conn D-Subminiature SKT 20Signal/1Cavity POS Solder ST Panel Mount 21 Terminal 1 Port

PRICING per each  AVAILABILITY real time   
1-24 :$20.44
25-99 :$18.96
100-167 :$17.68
168-499 :$16.56
500-999 :$12.47
1,000-4,999 :$11.03
5,000 + :$10.06
502 can ship tomorrow
In our stock 
More available to ship 7/24/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: ITT Cannon
Part No: 053513-2263
RoHS: Yes
Type: D-Subminiature
Termination Method: Solder
Number of Ports: 1
Maximum Voltage Rating: N/A
Contact Material: Copper Alloy
Pitch: N/A
Number of Terminals: 21
Packaging: N/A
Contact Plating: Gold
Maximum Current Rating: 7.5 A
Body Orientation: Straight
Housing Material: Polychlorinated Terphenyl
Number of Contacts: 20Signal/1Cavity
Mounting: Panel Mount
Gender: SKT
Operating Temperature: -55 to 125 °C
Dimension: N/A
Shell Size: N/A
Shell Material/Plating: Steel/Tin
Customers Who Bought 053513-2263 Also Bought
DESCRIPTION
Conn D-Subminiature SKT 20Signal/1Cavity POS Solder ST Panel Mount 21 Terminal 1 Port
PART CLASSIFICATION DATA
COO: US
ECCN: EAR99
DID YOU KNOW?