053513-1886 ITT CANNON | Connector D-Subminiature
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO


Supplier Image
Authorized Distributor

053513-1886

ITT CANNON

Conn D-Subminiature SKT 13 POS RA

PRICING per each  AVAILABILITY Updated Today   
1-24 :$149.90
25-41 :$142.41
42-83 :$135.29
84-125 :$71.40
126-167 :$49.10
168 + :$48.12
45 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 1/11/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
In Stock quantities placed in the next
1 minute(s) 17 second(s) ship today!
RESOURCES
SPECS
Supplier: ITT CANNON
Part No: 053513-1886
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 56
Type: D-Subminiature
Termination Method: N/A
Number of Ports: N/A
Maximum Voltage Rating: N/A
Contact Material: Copper Alloy
Pitch: N/A
Number of Terminals: N/A
Packaging: N/A
Contact Plating: Gold
Maximum Current Rating: 7.5 A
Body Orientation: Right Angle
Housing Material: Thermoplastic
Number of Contacts: 13
Mounting: N/A
Gender: SKT
Operating Temperature: -55 to 125 °C
Dimension: N/A
Shell Size: N/A
Shell Material/Plating: Steel/Tin Over Nickel
Customers Who Bought 053513-1886 Also Bought
DESCRIPTION
Conn D-Subminiature SKT 13 POS RA
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
COO: US
ECCN: EAR99