053513-1876 ITT CANNON | Connector D-Subminiature
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
053513-1876 by ITT CANNON
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

053513-1876

ITT CANNON

Conn D-Subminiature PIN 10Signal/3Cavity POS Solder Cup ST Panel Mount 13 Terminal 1 Port

PRICING per each  AVAILABILITY Updated Today   
1-24 :$75.08
25-41 :$71.33
42-83 :$67.76
84-125 :$35.87
126-167 :$25.24
168 + :$24.74
3 can ship Monday
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 12/15/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
RESOURCES
SPECS
Supplier: ITT CANNON
Part No: 053513-1876
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 28
Type: D-Subminiature
Termination Method: Solder Cup
Number of Ports: 1
Maximum Voltage Rating: N/A
Contact Material: Copper Alloy
Pitch: N/A
Number of Terminals: 13
Packaging: N/A
Contact Plating: Gold Over Nickel,Gold Over Copper
Maximum Current Rating: 7.5 A
Body Orientation: Straight
Housing Material: Polychlorinated Terphenyl
Number of Contacts: 10Signal/3Cavity
Mounting: Panel Mount
Gender: PIN
Operating Temperature: -55 to 125 °C
Dimension: 53.04 x 16.85 x 12.55 mm
Shell Size: B
Shell Material/Plating: Steel/Tin
Customers Who Bought 053513-1876 Also Bought
DESCRIPTION
Conn D-Subminiature PIN 10Signal/3Cavity POS Solder Cup ST Panel Mount 13 Terminal 1 Port
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
COO: US
ECCN: EAR99