surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
051529-0000 by ITT CANNON
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

051529-0000

ITT Cannon

Conn D-Subminiature SKT 9 POS Solder Cup ST Panel Mount 9 Terminal 1 Port

PRICING per each  AVAILABILITY real time   
1-24 :$6.54
25-99 :$6.09
100-249 :$5.71
250-499 :$4.76
500-999 :$4.37
1,000-2,499 :$4.10
2,500-4,999 :$3.91
5,000 + :$3.80
Request Quote
222 can ship tomorrow
In our stock 
More available to ship 5/24/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: ITT Cannon
Part No: 051529-0000
RoHS: No
Type: D-Subminiature
Termination Method: Solder Cup
Number of Ports: 1
Maximum Voltage Rating: N/A
Contact Material: Copper Alloy
Pitch: N/A
Number of Terminals: 9
Packaging: N/A
Contact Plating: Gold Over Nickel
Maximum Current Rating: 7.5 A
Body Orientation: Straight
Housing Material: Polychlorinated Terphenyl
Number of Contacts: 9
Mounting: Panel Mount
Gender: SKT
Operating Temperature: -55 to 150 °C
Dimension: 30.81mm x 16.85mm x 12.55mm
Shell Size: E
Shell Material/Plating: Steel/Yellow Chromate Over Zinc
Customers Who Bought 051529-0000 Also Bought
DESCRIPTION
Conn D-Subminiature SKT 9 POS Solder Cup ST Panel Mount 9 Terminal 1 Port
PART CLASSIFICATION DATA
COO: US
ECCN: EAR99
DID YOU KNOW?