051527-0040 ITT CANNON | Connector D-Subminiature
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO


Supplier Image
Authorized Distributor

051527-0040

ITT CANNON

Conn D-Subminiature SKT 50 POS Solder RA Thru-Hole 50 Terminal 1 Port

PRICING per each  AVAILABILITY Updated Today   
1-24 :$177.59
25-49 :$168.71
50-74 :$89.32
75-99 :$62.85
100 + :$61.59
50 Ships 10/23/2017
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 1/29/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
RESOURCES
SPECS
Supplier: ITT CANNON
Part No: 051527-0040
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: D-Subminiature
Termination Method: Solder
Number of Ports: 1
Maximum Voltage Rating: N/A
Family: DDM
Contact Material: Copper Alloy
Pitch: N/A
Number of Terminals: 50
Packaging: N/A
Contact Plating: Gold Over Nickel
Maximum Current Rating: 7.5 A
Body Orientation: Right Angle
Housing Material: Polychlorinated Terphenyl
Number of Contacts: 50
Mounting: Through Hole
Gender: SKT
Operating Temperature: -55 to 150 °C
Dimension: N/A
Shell Size: D
Shell Material/Plating: Steel/Tin
Number of Rows: 3
Customers Who Bought 051527-0040 Also Bought
DESCRIPTION
Conn D-Subminiature SKT 50 POS Solder RA Thru-Hole 50 Terminal 1 Port
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
COO: US