surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
ITT CANNON


Supplier Image
Authorized Distributor

051525-0043

ITT Cannon

Conn D-Subminiature SKT 37 POS Solder RA Thru-Hole 37 Terminal 1 Port

PRICING per each  AVAILABILITY real time   
1-24 :$53.87
25-99 :$50.23
100-249 :$47.05
250-499 :$39.20
500-999 :$36.06
1,000-2,499 :$33.86
2,500-4,999 :$32.28
5,000 + :$31.35
Request Quote
50 can ship Monday
In our stock 
More available to ship 11/18/18
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: ITT Cannon
Part No: 051525-0043
RoHS: No
Type: D-Subminiature
Termination Method: Solder
Number of Ports: 1
Maximum Voltage Rating: N/A
Contact Material: Copper Alloy
Pitch: N/A
Number of Terminals: 37
Packaging: N/A
Contact Plating: Gold Over Nickel
Maximum Current Rating: 7.5 A
Body Orientation: Right Angle
Housing Material: Polychlorinated Terphenyl
Number of Contacts: 37
Mounting: Through Hole
Gender: SKT
Operating Temperature: -55 to 150 °C
Dimension: N/A
Shell Size: C
Shell Material/Plating: Steel/Tin
Customers Who Bought 051525-0043 Also Bought
PART CLASSIFICATION DATA
COO: US