surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
051524-0046 by ITT CANNON
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

051524-0046

ITT Cannon

Conn D-Subminiature PIN 37 POS Solder RA Thru-Hole 37 Terminal 1 Port

PRICING per each  AVAILABILITY real time   
1-24 :$131.38
25-49 :$124.81
50-74 :$66.08
75-99 :$46.50
100 + :$45.57
48 can ship today
In our stock 
More available to ship 10/17/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
10 hour(s) 28 minute(s) ship today!
RESOURCES
SPECS
Supplier: ITT Cannon
Part No: 051524-0046
RoHS: No
Type: D-Subminiature
Termination Method: Solder
Number of Ports: 1
Maximum Voltage Rating: N/A
Contact Material: Copper Alloy
Pitch: N/A
Number of Terminals: 37
Packaging: N/A
Contact Plating: Gold Over Nickel
Maximum Current Rating: 7.5 A
Body Orientation: Right Angle
Housing Material: Polychlorinated Terphenyl
Number of Contacts: 37
Mounting: Through Hole
Gender: PIN
Operating Temperature: -55 to 150 °C
Dimension: N/A
Shell Size: C
Shell Material/Plating: Steel/Yellow Chromate Over Zinc
Customers Who Bought 051524-0046 Also Bought
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
COO: US