surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
051401-0068 by ITT CANNON
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

051401-0068

ITT Cannon

Cable Assembly RG178/U 0.457m 26AWG 9 POS Micro D-Sub SKT Crimp

PRICING per each  AVAILABILITY real time   
1-9 :$33.38
10-24 :$31.12
25-49 :$29.15
50-99 :$23.90
100-249 :$21.34
250-499 :$19.32
500 + :$17.85
Request Quote
3 can ship today
In our stock 
More available to ship 4/20/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
3 hour(s) 57 minute(s) ship today!
RESOURCES
SPECS
Supplier: ITT Cannon
Part No: 051401-0068
RoHS: Yes
Cable Length: 0.457 m
Maximum Voltage Rating: N/A
Family: MD
Wire Size: 26 AWG
Cable Type: Hook-up Wire
Maximum Current Rating: 3 A
Gender: SKT
Operating Temperature: -55 to 149 °C
Connector Type: 9POS Micro D-Sub
Connector Type A: 9POS Micro D-Sub
Connector Type B: Not Included
Contact Termination: Crimp
Customers Who Bought 051401-0068 Also Bought
DESCRIPTION
Cable Assembly RG178/U 0.457m 26AWG 9 POS Micro D-Sub SKT Crimp
PART CLASSIFICATION DATA
COO: US
ECCN: EAR99
DID YOU KNOW?