surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
051157-0008 by ITT CANNON
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

051157-0008

ITT Cannon

Contact PIN Solder ST Cable Mount Loose

PRICING per each  AVAILABILITY real time   
1-24 :$6.05
25-99 :$5.61
100-999 :$5.23
1,000-4,999 :$4.90
5,000 + :$4.58
Request Quote
697 can ship Monday
In our stock 
More available to ship 6/18/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: ITT Cannon
Part No: 051157-0008
RoHS: Yes
Termination Method: Solder
Family: DM
Contact Material: Copper Alloy
Wire Size: 20 AWG
Packaging: Loose
Contact Plating: Gold Over Nickel
Maximum Current Rating: 5 A
Body Orientation: Straight
Mounting: Cable Mount
Maximum Contact Resistance: 8 mOhm
Gender: PIN
Operating Temperature: -55 to 125 °C
Contact Size: 8
Series Name: N/A
Connector Type: Connector D-Subminiature
Military Standard: N/R
Contact Type: Power
Shielded: No
Customers Who Bought 051157-0008 Also Bought
DESCRIPTION
Contact PIN Solder ST Cable Mount Loose
PART CLASSIFICATION DATA
COO: US
ECCN: EAR99
DID YOU KNOW?