surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
ITT CANNON


Supplier Image
Authorized Distributor

051-043-0000220

ITT Cannon

Conn SMB F 0Hz to 4GHz 50Ohm Solder Cup ST Panel Mount Gold

PRICING per each  AVAILABILITY real time   
1-24 :$6.14
25-99 :$5.83
100-499 :$5.54
500-999 :$5.27
1,000-2,499 :$4.87
2,500-499 :$4.51
500-9,999 :$4.19
10,000 + :$3.86
290 can ship today
In our stock 
More available to ship 3/2/18
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
12 hour(s) 21 minute(s) ship today!
RESOURCES
SPECS
Supplier: ITT Cannon
Part No: 051-043-0000220
RoHS: Yes
Type: SMB
Termination Method: Solder Cup
Family: 051
Operating Frequency: 0 to 4 Hz to GHz
Body Orientation: Straight
Mounting: Panel Mount
Impedance: 50 Ohm
Terminate To: N/A
Gender: F
Operating Temperature: -65 to 165 °C
Dimension: 15.1 x 6.35 mm
Customers Who Bought 051-043-0000220 Also Bought
DESCRIPTION
Conn SMB F 0Hz to 4GHz 50Ohm Solder Cup ST Panel Mount Gold
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694010
COO: MX
ECCN: EAR99
DID YOU KNOW?