045702-0002B by ITT CANNON
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

045702-0002B

ITT Cannon

Conn Miniature Circular SKT 6 POS Solder ST Cable Mount 6 Terminal 1 Port

PRICING per each  AVAILABILITY real time   
1-24 :$45.42
25-49 :$41.50
50-99 :$38.21
100-499 :$35.40
500-999 :$32.97
1,000 + :$30.86
Request Quote
194 can ship Monday
In our stock 
More available to ship 6/18/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: ITT Cannon
Part No: 045702-0002B
RoHS: No
Type: Miniature Circular
Termination Method: Solder
Number of Ports: 1
Maximum Voltage Rating: 850,600 VDC|VAC
Contact Material: Copper Alloy
Number of Terminals: 6
Packaging: N/A
Contact Plating: Gold
Contact Gender: SKT
Shell Size / Insert Arrangement: 10-6
Maximum Current Rating: 7.5 A
Body Orientation: Straight
Number of Contacts: 6
Mounting: Cable Mount
Gender: PL
Operating Temperature: -55 to 125 °C
Dimension: 48.41 x 23.52mm
Strain Relief: Yes
Contacts Classification: 6Signal
Mating Style: Bayonet Lock
Shell Material/Plating: Aluminum Alloy/Conductive Chromate Over Cadmium
Ingress Protection: IP67
Customers Who Bought 045702-0002B Also Bought
PART CLASSIFICATION DATA
COO: US