surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
045484-0007 by ITT CANNON
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

045484-0007

ITT Cannon

Conn Miniature Circular PIN 18 POS Solder ST Cable Mount 18 Terminal 1 Port

PRICING per each  AVAILABILITY real time   
1-9 :$49.49
10-24 :$45.37
25-49 :$41.88
50-99 :$39.45
100-499 :$36.29
500 + :$34.90
Request Quote
16 can ship today
In our stock 
More available to ship 5/31/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
57 minute(s) 36 second(s) ship today!
RESOURCES
SPECS
Supplier: ITT Cannon
Part No: 045484-0007
RoHS: No
Type: Miniature Circular
Termination Method: Solder
Number of Ports: 1
Maximum Voltage Rating: 850,600 VDC|VAC
Contact Material: Copper Alloy
Number of Terminals: 18
Packaging: N/A
Contact Plating: Gold
Contact Gender: PIN
Shell Size / Insert Arrangement: 14-18
Maximum Current Rating: 7.5 A
Body Orientation: Straight
Number of Contacts: 18
Mounting: Cable Mount
Gender: PL
Operating Temperature: -55 to 125 °C
Dimension: 36.58 x 30.05mm
Strain Relief: No
Contacts Classification: 18Signal
Mating Style: Bayonet Lock
Shell Material/Plating: Aluminum Alloy/Conductive Chromate Over Cadmium
Ingress Protection: N/A
Customers Who Bought 045484-0007 Also Bought
PART CLASSIFICATION DATA
COO: US