surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
045281-0001 by ITT CANNON
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

045281-0001

ITT Cannon

Conn Circular PIN 10 POS Solder Cup ST Cable Mount 10 Terminal 1 Port

PRICING per each  AVAILABILITY real time   
125-249 :$146.98
250-374 :$75.07
375-499 :$51.10
500 + :$50.08
22 can ship today
In our stock 
More available to ship 7/3/17
Manufacturer’s Lead Time 
Minimum Order: 125
In Stock quantities placed in the next
7 hour(s) 21 minute(s) ship today!
RESOURCES
SPECS
Supplier: ITT Cannon
Part No: 045281-0001
RoHS: No
Type: Circular
Termination Method: Solder Cup
Number of Ports: 1
Maximum Voltage Rating: (700,500)/(250,200) VDC|VAC
Contact Material: Copper Alloy
Number of Terminals: 10
Packaging: N/A
Contact Plating: Hard Silver
Contact Gender: PIN
Shell Size / Insert Arrangement: 18-1
Maximum Current Rating: 22 A
Body Orientation: Straight
Number of Contacts: 10
Mounting: Cable Mount
Gender: PL
Operating Temperature: -55 to 125 °C
Dimension: 68.28 x 34.14mm
Strain Relief: Yes
Contacts Classification: 10Signal
Mating Style: Threaded
Shell Material/Plating: Aluminum Alloy/Chromate Over Cadmium
Ingress Protection: IP67
Customers Who Bought 045281-0001 Also Bought
PART CLASSIFICATION DATA
COO: US