surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
045272-0010 by ITT CANNON
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

045272-0010

ITT Cannon

Conn Circular SKT 3 POS Solder Cup ST Cable Mount 3 Terminal 1 Port

PRICING per each  AVAILABILITY real time   
1-24 :$50.72
25-99 :$48.19
100-124 :$45.78
125-249 :$43.49
250-374 :$22.95
375-499 :$15.78
500 + :$15.47
Request Quote
14 can ship today
In our stock 
More available to ship 6/5/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
13 hour(s) 53 minute(s) ship today!
RESOURCES
SPECS
Supplier: ITT Cannon
Part No: 045272-0010
RoHS: No
Type: Circular
Termination Method: Solder Cup
Number of Ports: 1
Maximum Voltage Rating: 700,500 VDC|VAC
Contact Material: Copper Alloy
Number of Terminals: 3
Packaging: N/A
Contact Plating: Hard Silver
Contact Gender: SKT
Shell Size / Insert Arrangement: 14S-7
Maximum Current Rating: 22 A
Body Orientation: Straight
Number of Contacts: 3
Mounting: Cable Mount
Gender: PL
Operating Temperature: -55 to 125 °C
Dimension: 57.15 x 29.36mm
Strain Relief: Yes
Contacts Classification: 3Signal
Mating Style: Threaded
Shell Material/Plating: Aluminum Alloy/Chromate Over Cadmium
Ingress Protection: IP67
Customers Who Bought 045272-0010 Also Bought
DESCRIPTION
Conn Circular SKT 3 POS Solder Cup ST Cable Mount 3 Terminal 1 Port
PART CLASSIFICATION DATA
HTS: 8536694020
COO: US
ECCN: EAR99
DID YOU KNOW?