045269-0006 ITT CANNON | Connector Circular
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
045269-0006 by ITT CANNON
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

045269-0006

ITT CANNON

Conn Circular SKT 2 POS Solder ST Cable Mount 2 Terminal 1 Port

PRICING per each  AVAILABILITY Updated Today   
1-24 :$16.96
25-49 :$16.11
50-99 :$15.30
100-249 :$14.48
250 + :$13.29
0 (sold out)
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 12/6/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
RESOURCES
SPECS
Supplier: ITT CANNON
Part No: 045269-0006
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Circular
Termination Method: Solder
Number of Ports: 1
Maximum Voltage Rating: 700,500 VDC|VAC
Family: MS
Contact Material: Copper Alloy
Number of Terminals: 2
Packaging: N/A
Contact Plating: Silver
Contact Gender: SKT
Shell Size / Insert Arrangement: 10SL-4
Maximum Current Rating: 22 A
Body Orientation: Straight
Number of Contacts: 2
Mounting: Cable Mount
Gender: SKT
Operating Temperature: -55 to 125 °C
Dimension: 57.15 x 24.61 mm
Strain Relief: No
Contacts Classification: 2Signal
Mating Style: Threaded
Shell Material/Plating: Aluminum Alloy/Chromate Over Cadmium
Ingress Protection: IP67
Customers Who Bought 045269-0006 Also Bought
DESCRIPTION
Conn Circular SKT 2 POS Solder ST Cable Mount 2 Terminal 1 Port
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694020
COO: US
ECCN: EAR99