surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
037386-0025 by ITT CANNON
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

037386-0025

ITT Cannon

Conn Circular PIN 17 POS Solder ST Cable Mount 17 Terminal 1 Port

PRICING per each  AVAILABILITY real time   
1-24 :$78.35
25-99 :$74.43
100-124 :$70.71
125-249 :$67.18
250-374 :$35.45
375-499 :$24.38
500 + :$23.89
Request Quote
20 can ship today
In our stock 
More available to ship 9/15/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
12 hour(s) 44 minute(s) ship today!
RESOURCES
SPECS
Supplier: ITT Cannon
Part No: 037386-0025
RoHS: No
Type: Circular
Termination Method: Solder
Number of Ports: 1
Maximum Voltage Rating: 700,500 VDC|VAC
Contact Material: Copper Alloy
Number of Terminals: 17
Packaging: N/A
Contact Plating: Silver
Contact Gender: PIN
Shell Size / Insert Arrangement: 20-29
Maximum Current Rating: 22 A
Body Orientation: Straight
Number of Contacts: 17
Mounting: Cable Mount
Gender: PL
Operating Temperature: -55 to 125 °C
Dimension: 55.4 x 39.88 x 37.31mm
Strain Relief: No
Contacts Classification: 17Signal
Mating Style: Threaded
Shell Material/Plating: Aluminum Alloy/Chromate Over Cadmium
Ingress Protection: IP67
Customers Who Bought 037386-0025 Also Bought
DESCRIPTION
Conn Circular PIN 17 POS Solder ST Cable Mount 17 Terminal 1 Port
PART CLASSIFICATION DATA
HTS: 8536694020
COO: US
ECCN: EAR99
DID YOU KNOW?