031-8717-120 ITT CANNON | Connector Contact
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO


Supplier Image
Authorized Distributor

031-8717-120

ITT CANNON

Contact SKT Crimp ST Cable Mount

PRICING per each  AVAILABILITY Updated Today   
1-24 :$0.459
25-99 :$0.435
100-499 :$0.413
500-999 :$0.295
1,000-2,999 :$0.280
3,000-5,999 :$0.266
6,000-8,999 :$0.244
9,000 + :$0.215
1,960 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 11/17/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
In Stock quantities placed in the next
10 hour(s) 32 minute(s) ship today!
RESOURCES
SPECS
Supplier: ITT CANNON
Part No: 031-8717-120
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Termination Method: Crimp
Family: 31
Contact Material: Copper Alloy
Wire Size: N/A
Packaging: N/A
Contact Plating: Gold,Silver
Maximum Current Rating: N/A
Body Orientation: Straight
Mounting: Cable Mount
Maximum Contact Resistance: N/A
Gender: SKT
Operating Temperature: N/A
Dimension: N/A
Contact Size: N/A
Series Name: KPTC
Connector Type: Connector Circular
Military Standard: N/R
Contact Type: N/A
Shielded: N/A
Customers Who Bought 031-8717-120 Also Bought
DESCRIPTION
Contact SKT Crimp ST Cable Mount
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8538908140
COO: DE
ECCN: EAR99