surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
ITT CANNON


Supplier Image
Authorized Distributor

030-9083-001

ITT Cannon

Contact PIN Crimp ST Cable Mount T/R

PRICING per each  AVAILABILITY real time   
1-24 :$5.43
25-99 :$5.16
100-249 :$4.90
250-499 :$4.65
500-749 :$2.86
750-999 :$2.27
1,000 + :$2.22
Request Quote
860 can ship today
In our stock 
More available to ship 4/21/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
14 hour(s) 53 minute(s) ship today!
RESOURCES
SPECS
Supplier: ITT Cannon
Part No: 030-9083-001
RoHS: Yes
Termination Method: Crimp
Family: 30
Contact Material: Copper Alloy
Wire Size: N/A
Packaging: Tape and Reel
Contact Plating: N/A
Maximum Current Rating: N/A
Body Orientation: Straight
Mounting: Cable Mount
Maximum Contact Resistance: N/A
Gender: PIN
Operating Temperature: N/A
Dimension: N/A
Contact Size: N/A
Series Name: MS
Connector Type: Connector Circular
Military Standard: MIL-C-5015
Contact Type: Signal
Shielded: N/A
Customers Who Bought 030-9083-001 Also Bought
DESCRIPTION
Contact PIN Crimp ST Cable Mount T/R
PART CLASSIFICATION DATA
HTS: 8538908040
COO: US
ECCN: EAR99
DID YOU KNOW?