surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
ITT CANNON


Supplier Image
Authorized Distributor

030-3196-016

ITT Cannon

Contact PIN Crimp ST Cable Mount T/R

PRICING per each  AVAILABILITY real time   
1-24 :$37.74
25-99 :$35.19
100-499 :$32.96
500-999 :$25.95
1,000 + :$20.61
Request Quote
0 (sold out)
In our stock 
99 can ship 3/2/17
Incoming stock 
More available to ship 5/1/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: ITT Cannon
Part No: 030-3196-016
RoHS: Unknown
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Termination Method: Crimp
Family: 30
Contact Material: Copper Alloy
Wire Size: N/A
Packaging: Tape and Reel
Contact Plating: N/A
Maximum Current Rating: N/A
Body Orientation: Straight
Mounting: Cable Mount
Maximum Contact Resistance: N/A
Gender: PIN
Operating Temperature: N/A
Dimension: N/A
Contact Size: N/A
Series Name: MS
Connector Type: Connector Circular
Military Standard: MIL-C-5015
Contact Type: Signal
Shielded: N/A
Customers Who Bought 030-3196-016 Also Bought
DESCRIPTION
Contact PIN Crimp ST Cable Mount T/R
PART CLASSIFICATION DATA
COO: US
ECCN: EAR99
DID YOU KNOW?