030-2097-008 ITT CANNON | Connector Contact
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO


Supplier Image
Authorized Distributor

030-2097-008

ITT CANNON

Contact PIN Crimp ST Cable Mount T/R

PRICING per each  AVAILABILITY Updated Today   
250-499 :$1.84
500-749 :$1.38
750-999 :$1.23
1,000 + :$1.20
0 (sold out)
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 12/14/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Minimum Order: 250
RESOURCES
SPECS
Supplier: ITT CANNON
Part No: 030-2097-008
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Termination Method: Crimp
Family: 30
Contact Material: Copper Alloy
Wire Size: N/A
Packaging: Tape and Reel
Contact Plating: N/A
Maximum Current Rating: N/A
Body Orientation: Straight
Mounting: Cable Mount
Maximum Contact Resistance: N/A
Gender: PIN
Operating Temperature: N/A
Dimension: N/A
Contact Size: N/A
Series Name: MS
Connector Type: Connector Circular
Military Standard: MIL-C-5015
Contact Type: Signal
Shielded: N/A
Customers Who Bought 030-2097-008 Also Bought
DESCRIPTION
Contact PIN Crimp ST Cable Mount T/R
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
COO: US