030-1135-000 ITT CANNON | Connector Contact
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO

030-1135-000

ITT CANNON

Contact PIN Crimp ST Cable Mount T/R

Supplier Image
Authorized Distributor
PRICING per each  AVAILABILITY Updated Today   
1-24 :$8.08
25-99 :$7.67
100-499 :$7.29
500 + :$6.34
300 Ships 11/27/2017
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 2/15/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: ITT CANNON
Part No: 030-1135-000
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Termination Method: Crimp
Family: 30
Contact Material: Copper Alloy
Wire Size: N/A
Packaging: Tape and Reel
Contact Plating: N/A
Maximum Current Rating: N/A
Body Orientation: Straight
Mounting: Cable Mount
Maximum Contact Resistance: N/A
Gender: Pin
Operating Temperature: N/A
Dimension: N/A
Contact Size: N/A
Series Name: MS
Connector Type: Connector Circular
Military Standard: MIL-C-5015
Contact Type: Signal
Shielded: N/A
Customers Who Bought 030-1135-000 Also Bought
DESCRIPTION
Contact PIN Crimp ST Cable Mount T/R
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536904000
COO: US
ECCN: EAR99