surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
024274-0022 by ITT CANNON
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

024274-0022

ITT Cannon

Conn Circular SKT 24 POS Solder Cup ST Cable Mount 24 Terminal 1 Port

PRICING per each  AVAILABILITY real time   
1-24 :$146.00
25-99 :$138.70
100-124 :$131.77
125-249 :$125.18
250-374 :$63.94
375-499 :$43.52
500 + :$42.65
Request Quote
37 can ship today
In our stock 
More available to ship 6/5/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
7 hour(s) 11 minute(s) ship today!
RESOURCES
SPECS
Supplier: ITT Cannon
Part No: 024274-0022
RoHS: No
Type: Circular
Termination Method: Solder Cup
Number of Ports: 1
Maximum Voltage Rating: 250,200 VDC|VAC
Contact Material: Copper Alloy
Number of Terminals: 24
Packaging: N/A
Contact Plating: Hard Silver
Contact Gender: SKT
Shell Size / Insert Arrangement: 24-28
Maximum Current Rating: 22 A
Body Orientation: Straight
Number of Contacts: 24
Mounting: Cable Mount
Gender: PL
Operating Temperature: -55 to 125 °C
Dimension: 43.8mm
Strain Relief: Yes
Contacts Classification: 24Signal
Mating Style: Threaded
Shell Material/Plating: Aluminum Alloy/Chromate Over Cadmium
Ingress Protection: IP67
Customers Who Bought 024274-0022 Also Bought
DESCRIPTION
Conn Circular SKT 24 POS Solder Cup ST Cable Mount 24 Terminal 1 Port
PART CLASSIFICATION DATA
COO: US
ECCN: EAR99
DID YOU KNOW?