surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
ITT CANNON


Supplier Image
Authorized Distributor

024272-0042

ITT Cannon

Conn Circular SKT 7 POS Solder ST Cable Mount 7 Terminal 1 Port

PRICING per each  AVAILABILITY real time   
1-24 :$47.58
25-49 :$45.20
50-99 :$42.94
100-249 :$40.66
250 + :$37.30
86 can ship Monday
In our stock 
More available to ship 8/26/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: ITT Cannon
Part No: 024272-0042
RoHS: No
Type: Circular
Termination Method: Solder
Number of Ports: 1
Maximum Voltage Rating: 700,500 VDC|VAC
Contact Material: Copper Alloy
Number of Terminals: 7
Packaging: N/A
Contact Plating: Silver
Contact Gender: SKT
Shell Size / Insert Arrangement: 20-15
Maximum Current Rating: 41 A
Body Orientation: Straight
Number of Contacts: 7
Mounting: Cable Mount
Gender: PL
Operating Temperature: -55 to 125 °C
Dimension: 69.85 x 48.01 x 37.31 mm
Strain Relief: No
Contacts Classification: 7Signal
Mating Style: Threaded
Shell Material/Plating: Aluminum Alloy/Chromate Over Cadmium
Ingress Protection: IP67
Customers Who Bought 024272-0042 Also Bought
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
COO: US