024272-0025 ITT CANNON | Connector Circular
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
024272-0025 by ITT CANNON
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

024272-0025

ITT CANNON

Conn Circular PIN 17 POS Solder ST Cable Mount 17 Terminal 1 Port

PRICING per each  AVAILABILITY Updated Today   
1-24 :$36.09
25-49 :$34.28
50-99 :$32.57
100-249 :$30.85
250 + :$28.30
70 Ships 10/23/2017
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 1/22/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
In Stock quantities placed in the next
30 minute(s) 35 second(s) ship today!
RESOURCES
SPECS
Supplier: ITT CANNON
Part No: 024272-0025
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Circular
Termination Method: Solder
Number of Ports: 1
Maximum Voltage Rating: 700,500 VDC|VAC
Family: MS
Contact Material: Copper Alloy
Number of Terminals: 17
Packaging: N/A
Contact Plating: Silver
Contact Gender: PIN
Shell Size / Insert Arrangement: 20-29
Maximum Current Rating: 22 A
Body Orientation: Straight
Number of Contacts: 17
Mounting: Cable Mount
Gender: PL
Operating Temperature: -55 to 125 °C
Dimension: 69.85 x 48.01 x 37.31 mm
Strain Relief: No
Contacts Classification: 17Signal
Mating Style: Threaded
Shell Material/Plating: Aluminum Alloy/Chromate Over Cadmium
Ingress Protection: IP67
Customers Who Bought 024272-0025 Also Bought
DESCRIPTION
Conn Circular PIN 17 POS Solder ST Cable Mount 17 Terminal 1 Port
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694020
COO: US
ECCN: EAR99