surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
024256-0020 by ITT CANNON
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

024256-0020

ITT Cannon

Conn Circular SKT 37 POS Solder ST Box Mount 37 Terminal 1 Port

PRICING per each  AVAILABILITY real time   
1-9 :$40.55
10-24 :$38.53
25-49 :$36.60
50-99 :$29.39
100-499 :$28.80
500 + :$26.31
13 can ship today
In our stock 
More available to ship 7/17/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
6 hour(s) 22 minute(s) ship today!
RESOURCES
SPECS
Supplier: ITT Cannon
Part No: 024256-0020
RoHS: No
Type: Circular
Termination Method: Solder
Number of Ports: 1
Maximum Voltage Rating: 700,500 VDC|VAC
Contact Material: Copper Alloy
Number of Terminals: 37
Packaging: N/A
Contact Plating: Silver
Contact Gender: SKT
Shell Size / Insert Arrangement: 28-21
Maximum Current Rating: 22 A
Body Orientation: Straight
Number of Contacts: 37
Mounting: Box Mount
Gender: RCP
Operating Temperature: -55 to 125 °C
Dimension: 41.32 x 50.8 x 50.8mm
Strain Relief: No
Contacts Classification: 37Signal
Mating Style: Threaded
Shell Material/Plating: Aluminum Alloy/Chromate Over Cadmium
Ingress Protection: IP67
Customers Who Bought 024256-0020 Also Bought
DESCRIPTION
Conn Circular SKT 37 POS Solder ST Box Mount 37 Terminal 1 Port
PART CLASSIFICATION DATA
HTS: 8536694020
COO: US
ECCN: EAR99
DID YOU KNOW?