surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
024254-0051 by ITT CANNON
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

024254-0051

ITT Cannon

Conn Circular PIN 4 POS Solder ST Box Mount 4 Terminal 1 Port

PRICING per each  AVAILABILITY real time   
1-24 :$50.89
25-99 :$48.35
100-124 :$45.93
125-249 :$43.63
250-374 :$23.03
375-499 :$15.84
500 + :$15.52
Request Quote
216 can ship Monday
In our stock 
More available to ship 7/22/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: ITT Cannon
Part No: 024254-0051
RoHS: No
Type: Circular
Termination Method: Solder
Number of Ports: 1
Maximum Voltage Rating: 700,500 VDC|VAC
Contact Material: Copper Alloy
Number of Terminals: 4
Packaging: N/A
Contact Plating: Silver
Contact Gender: PIN
Shell Size / Insert Arrangement: 22-22
Maximum Current Rating: 74 A
Body Orientation: Straight
Number of Contacts: 4
Mounting: Box Mount
Gender: RCP
Operating Temperature: -55 to 125 °C
Dimension: 42.31 x 41.28 x 41.28mm
Strain Relief: No
Contacts Classification: 4Signal
Mating Style: Threaded
Shell Material/Plating: Aluminum Alloy/Chromate Over Cadmium
Ingress Protection: IP67
Customers Who Bought 024254-0051 Also Bought
DESCRIPTION
Conn Circular PIN 4 POS Solder ST Box Mount 4 Terminal 1 Port
PART CLASSIFICATION DATA
HTS: 8536694020
COO: US
ECCN: EAR99
DID YOU KNOW?