020418-0002 ITT CANNON | Connector Accessories
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
020418-0002 by ITT CANNON
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

020418-0002

ITT CANNON

Connector Accessories Screw Lock Straight Steel Yellow Chromate Over Cadmium

PRICING per each  AVAILABILITY Updated Today   
1-24 :$0.620
25-99 :$0.590
100-499 :$0.560
500-999 :$0.399
1,000-4,999 :$0.379
5,000-9,999 :$0.360
10,000-24,999 :$0.342
25,000 + :$0.329
221 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 11/14/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
In Stock quantities placed in the next
14 hour(s) 54 minute(s) ship today!
RESOURCES
SPECS
Supplier: ITT CANNON
Part No: 020418-0002
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Screw Lock
Family: D
Operating Temperature: N/A
Dimension: 12.7 mm
Customers Who Bought 020418-0002 Also Bought
DESCRIPTION
Connector Accessories Screw Lock Straight Steel Yellow Chromate Over Cadmium
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 7318190000
COO: MX
ECCN: EAR99