Image is representational - see mfr. specs

71.352.1035.3

Wieland Electric

Hood 180° 10 Shell Size Powder Aluminum

+ see all

Scheda dati ACCESSORI Notify Me

RoHS Compliant
Imballaggio
Certificate of Compliance Guarantee
Descrizione +
Hood 180° 10 Shell Size Powder Aluminum
Search Keywords: 7135210353
Specifiche +
  • Product Attribute
    Attribute Value Select Attribute
  • fornitore:
    Wieland Electric
  • Codice componente:
    71.352.1035.3
  • Unità di misura:
    per Each
  • RoHS :
    Yes
  • HTS:
    8536904000
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Backshells
  • Shell Size:
    10
  • Angular Function:
    180 °
  • Operating Temperature:
    -40 to 120 °C
  • Body Material:
    Aluminum
  • Dimension:
    89 x 43 x 53mm mm
Tools/3D Models +
risorse +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
in magazzino: 0
Minimum Order Quantity:
5
3 Weeks Può spedire 22/6/26
Ordine in sospeso
PRICE (EUR)
QTÀ
Prezzo unitario
5
€13.98
25
€12.66
50
€12.10
100
€11.58
250
€11.11
500
€10.81
1.000 +
€10.66
Click for Quote
Login per sbloccare prezzi speciali

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!