Image is representational - see mfr. specs

9203620000

Weidmuller

Wire End Ferrule - 7AWG - Ivory - O/A L: 22mm-Pin L: 12mm - 100/Pkg

+ see all

Scheda dati ACCESSORI Notify Me

RoHS Compliant
Pack Imballaggio
Certificate of Compliance Guarantee
Descrizione +
Wire End Ferrule - 7AWG - Ivory - O/A L: 22mm-Pin L: 12mm - 100/Pkg
Search Keywords: 9203620000
Specifiche +
  • Product Attribute
    Attribute Value Select Attribute
  • fornitore:
    Weidmuller
  • Codice componente:
    9203620000
  • Unità di misura:
    per Each
  • RoHS :
    Yes
  • HTS:
    85369010
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
Tools/3D Models +
risorse +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
in magazzino: 0
Minimum Order Quantity:
100
multiplo:
100
11 Weeks Può spedire 23/7/26
Ordine in sospeso
PRICE (EUR)
QTÀ
Prezzo unitario
100
€0.2034
1.000
€0.1603
2.500
€0.1533
5.000
€0.1510
7.500
€0.1487
25.000
€0.1391
50.000
€0.1371
100.000 +
€0.1350
Click for Quote
Login per sbloccare prezzi speciali
Tariffs may apply for U.S. shipments

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!