Image is representational - see mfr. specs

Conn Disconnect Terminal Blocks 2 POS Screw Panel Mount 10A

+ see all

Scheda dati ACCESSORI

RoHS Compliant
Discontinued & Replaced
Imballaggio
Certificate of Compliance Guarantee
Descrizione +
Conn Disconnect Terminal Blocks 2 POS Screw Panel Mount 10A
Search Keywords: 29996
Specifiche +
  • Product Attribute
    Attribute Value Select Attribute
  • fornitore:
    Weidmuller
  • Codice componente:
    29996
  • Unità di misura:
    per Each
  • RoHS :
    Yes
  • HTS:
    8536904000
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Disconnect Terminal Blocks
  • Mounting:
    Panel Mount
  • Gender:
    N/A
  • Termination Method:
    Screw
  • Pitch:
    N/R
  • Number of Circuits:
    2
  • Maximum Voltage Rating:
    300 V
  • Maximum Current Rating:
    10 A
  • Wire Size:
    12-26 AWG
  • Operating Temperature:
    N/A
Tools/3D Models +
risorse +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Older Equivalent
0299960000
0299960000
Visualizza prodotto
Conn Disconnect Terminal Block 2 POS Screw T DIN Rail 10A

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!