- casa ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- DIN Rail Terminal Blocks ›
- 1988200000
1988200000
Weidmuller
Control Voltage Distribution Terminal Block 2.5mm² to 10mm² DIN Rail Mount Wemid Dark Beige
Scheda dati ACCESSORI Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Descrizione
+
Control Voltage Distribution Terminal Block 2.5mm² to 10mm² DIN Rail Mount Wemid Dark Beige
Search Keywords: 1988200000
Specifiche
+
-
Product AttributeAttribute Value Select Attribute
-
fornitore:Weidmuller
-
Codice componente:1988200000
-
Unità di misura:per Each
-
RoHS :Yes
-
HTS:85369010
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
20
risorse
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
in magazzino:
10
Spedizione oggi, if you order in
Buy all 10 in-stock or the regular minimum order quantity of 20
Manufacturer Stock:
40
Può spedire
Stock lot only:
10
Minimum Order Quantity:
20
multiplo:
20
6 Weeks
Può spedire
15/7/26
PRICE (EUR)
QTÀ
Prezzo unitario
1
€7.589
20
€6.899
40
€6.797
60
€6.695
100
€6.602
260
€6.499
500
€6.397
1.000 +
€6.304
Click for Quote
Login
per sbloccare prezzi speciali