Image is representational - see mfr. specs

WR06X3162FTL

Walsin

Res Thick Film 0603 31.6K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R

+ see all

Scheda dati ACCESSORI Notify Me

RoHS Compliant
Imballaggio
Certificate of Compliance Guarantee
Descrizione +
Res Thick Film 0603 31.6K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R
Search Keywords: WR06X3162FTL
Specifiche +
  • Product Attribute
    Attribute Value Select Attribute
  • fornitore:
    Walsin
  • Codice componente:
    WR06X3162FTL
  • Unità di misura:
    per Each
  • RoHS :
    Yes
  • HTS:
    8533210030
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
Tools/3D Models +
risorse +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
in magazzino: 198.571
Può essere spedito immediatamente
Minimum Order Quantity:
63000
9 Weeks Può spedire 5/8/26
Aggiungi al carrello
PRICE (EUR)
QTÀ
Prezzo unitario
63.000
€0.0009
358.000 +
€0.0008
Click for Quote
Login per sbloccare prezzi speciali

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!