Image is representational - see mfr. specs

528-24AB-MS4

Wakefield

Heat Sink Passive Vertical Aluminum 5.8°C/W Black Anodized

+ see all

Scheda dati ACCESSORI Notify Me

RoHS Compliant
Imballaggio
Certificate of Compliance Guarantee
Descrizione +
Heat Sink Passive Vertical Aluminum 5.8°C/W Black Anodized
Search Keywords: 52824ABMS4
Specifiche +
  • Product Attribute
    Attribute Value Select Attribute
  • fornitore:
    Wakefield
  • Codice componente:
    528-24AB-MS4
  • Unità di misura:
    per Each
  • RoHS :
    Yes
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Device Cooled:
    N/A
  • Attachment Method:
    N/A
  • Dimension:
    61 x 57.9 x 6.1 mm
  • Thermal Resistance:
    5.8@300LFM °C/W
  • Finish:
    Black Anodized
Tools/3D Models +
risorse +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
in magazzino: 6.160
Può essere spedito immediatamente
Minimum Order Quantity:
5
11 Weeks Può spedire 22/7/26
Aggiungi al carrello
PRICE (EUR)
QTÀ
Prezzo unitario
5
€8.42
25
€5.89
100
€5.38
250
€5.16
500
€5.14
1.000
€5.12
2.500
€5.09
5.000 +
€5.06
Click for Quote
Login per sbloccare prezzi speciali
Tariffs may apply for U.S. shipments

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!