- casa ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- USTF801524VHW
USTF801524VHW
U.S. TOYO Fan
DC Fan Axial Ball Bearing 24V 14V to 27.6V 35.7CFM 37dB 80 X 80 X 15mm
Scheda dati ACCESSORI Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Descrizione
+
DC Fan Axial Ball Bearing 24V 14V to 27.6V 35.7CFM 37dB 80 X 80 X 15mm
Search Keywords: USTF801524VHW
Specifiche
+
-
Product AttributeAttribute Value Select Attribute
-
fornitore:U.S. TOYO Fan
-
Codice componente:USTF801524VHW
-
Unità di misura:per Each
-
RoHS :Yes
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Category:DC Fan
-
Dimension:80 x 80 x 15 mm
-
Voltage Rating:24 V
-
Power Rating:2.88 W
-
Maximum Airflow:35.7 CFM
-
Noise Level:37 dB
-
Special Features:N/A
-
Termination:Lead Wire
-
Housing Material:Polybutylene Terephthalate
-
Operating Temperature:-10 to 70 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
in magazzino:
156
Spedizione oggi, if you order in
Minimum Order Quantity:
10
multiplo:
10
30 Weeks
Può spedire
30/12/26
PRICE (EUR)
QTÀ
Prezzo unitario
10
€10.40
30
€9.36
50
€8.81
100
€8.24
250
€8.07
500
€7.97
1.000 +
€7.91
Click for Quote
Login
per sbloccare prezzi speciali