- casa ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- RH9731
RH9731
Thomas & Betts
Sta-Con® Nylon-Insulated Large Ring Terminal - Aircraft Wire Size 1AN - Material Copper - Tin-Plated Finish - Color White - Bo ...
Scheda dati ACCESSORI Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Descrizione
+
Sta-Con® Nylon-Insulated Large Ring Terminal - Aircraft Wire Size 1AN - Material Copper - Tin-Plated Finish - Color White - Bolt Hole 3/8 Inch - Voltage Rated 600V
Search Keywords: RH9731
Specifiche
+
-
Product AttributeAttribute Value Select Attribute
-
fornitore:Thomas & Betts
-
Codice componente:RH9731
-
Alias/AKA:MS-25036-130
-
Unità di misura:per Each
-
RoHS :Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50
risorse
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
in magazzino:
0
su ordine:
50
Può spedire 31/7/26
Minimum Order Quantity:
5
37 Weeks
Può spedire
18/2/27
PRICE (EUR)
QTÀ
Prezzo unitario
5
€21.20
25
€15.18
50
€14.28
100
€13.51
250
€12.46
500
€11.32
1.000 +
€11.29
Click for Quote
Login
per sbloccare prezzi speciali
CUSTOMERS
ALSO BOUGHT