Image is representational - see mfr. specs

X2-2.0-0-SP-SM

+ see all

Scheda dati ACCESSORI Notify Me

RoHS Compliant
Reel Imballaggio
Certificate of Compliance Guarantee
Descrizione +
X2-2.0-0-SP-SM
Search Keywords: X2200SPSM
Specifiche +
  • Product Attribute
    Attribute Value Select Attribute
  • fornitore:
    TE Connectivity / Raychem Brand
  • Codice componente:
    X2-2.0-0-SP-SM
  • Alias/AKA:
    EM7481-000
  • Unità di misura:
    per Meter
  • RoHS :
    Yes
  • HTS:
    3926909989
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    200
  • Operating Temperature Range:
    -30 – 125 °C
  • Shrink Ratio:
    2:1
  • Recovered Wall Thickness (Nominal):
    .017 in, .44 mm
  • Color:
    Black
  • Fluid Type:
    Water
  • Flammability:
    Flame-Retardant
  • Expanded Inside Diameter (Min):
    .094 in, 2.4 mm
  • Resistant To:
    Abrasion
  • Shrink Temperature (Min):
    70 °C
  • Recovered Inside Diameter (Max):
    .039 in, 1 mm
  • Flexibility:
    Very Flexible
  • Voltage (Max):
    .6 kV
  • Low Outgassing:
    No
  • Recovery Temperature:
    90 °C
  • Wall Type:
    Single
  • Packaging Method:
    Spool
  • Product Family:
    X2
  • Applicable Region:
    Global
  • Fluid Resistance:
    Moisture/Spray Protection
  • Material:
    ZEROHAL Polyolefin
  • Product Source:
    China
Tools/3D Models +
risorse +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
in magazzino: 3.600 Meters
Può essere spedito immediatamente
Minimum Order Quantity:
200 Meters
multiplo:
200 Meters
14 Weeks Può spedire 7/9/26
Aggiungi al carrello
PRICE (EUR)
QTÀ
Prezzo unitario
200
€0.2921
600
€0.2830
2.600
€0.2708
5.000
€0.2538
7.600
€0.2505
10.000
€0.2335
15.000
€0.2305
25.000 +
€0.2267
Click for Quote
Login per sbloccare prezzi speciali

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!