High Performance Cable 1Conductors 6AWG 6.35mm Tin Coated Copper White 600VAC

+ see all

Scheda dati ACCESSORI Notify Me

RoHS Compliant
Pack Imballaggio
Certificate of Compliance Guarantee
Descrizione +
High Performance Cable 1Conductors 6AWG 6.35mm Tin Coated Copper White 600VAC
Search Keywords: WXA007269CS2972
Specifiche +
  • Product Attribute
    Attribute Value Select Attribute
  • fornitore:
    TE Connectivity / Raychem Brand
  • Codice componente:
    WXA-0072-6-9CS2972
  • Unità di misura:
    per Each
  • RoHS :
    Yes
  • HTS:
    8544493080
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Size:
    6 AWG
  • Conductor Material:
    Tin Coated Copper
  • Cable Diameter:
    6.35 mm
  • Maximum Voltage Rating:
    600 VAC
  • Color:
    White
Tools/3D Models +
risorse +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
in magazzino: 0
MOQ per Qtà fuori stock:
2500
23 Weeks Può spedire 9/11/26
Ordine in sospeso
PRICE (USD)
QTÀ
Prezzo unitario
2.500
$20.23
5.000
$10.33
7.500
$7.03
10.000 +
$6.89
Click for Quote
Login per sbloccare prezzi speciali

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!