- casa ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- TXR40AB00-1008AI
TXR40AB00-1008AI
TE Connectivity / Raychem Brand
Shrink Boot Adapters 180° 11 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy
Scheda dati ACCESSORI Notify Me
Non-Compliant
Pack Imballaggio
Certificate of Compliance Guarantee
Descrizione
+
Shrink Boot Adapters 180° 11 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy
Product Highlights:
- Terminate To Cable
- Style = Tinel Lock
- Connector Code = 40
- Straight
- Shell Size = 11, B
Search Keywords: TXR40AB001008AI
Specifiche
+
-
Product AttributeAttribute Value Select Attribute
-
fornitore:TE Connectivity / Raychem Brand
-
Codice componente:TXR40AB00-1008AI
-
Alias/AKA:515403-000
-
Unità di misura:per Each
-
RoHS :No
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:10
-
Angular Function:180 °
-
Coupling:N/A
-
Body Material:Aluminum Alloy
-
Body Plating:Olive Drab Cadmium Over Electroless Nickel
-
Entry Size:8 mm
-
Operating Temperature:N/A
risorse
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
in magazzino:
125
Spedizione oggi, if you order in
MOQ per Qtà fuori stock:
13
25 Weeks
Può spedire
26/11/26
PRICE (EUR)
QTÀ
Prezzo unitario
1
€231.48
5
€213.86
10
€176.07
13
€175.63
25
€165.06
38
€164.65
50 +
€157.20
Click for Quote
Login
per sbloccare prezzi speciali
CUSTOMERS
ALSO BOUGHT