- casa ›
- All Products›
- CM8151-000
CM8151-000
TE Connectivity / Raychem Brand
MTCPQKT2R22PFAA
Scheda dati ACCESSORI Notify Me
RoHS Compliant
Pack Imballaggio
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Descrizione
+
MTCPQKT2R22PFAA
Search Keywords: CM8151000
Specifiche
+
-
Product AttributeAttribute Value Select Attribute
-
fornitore:TE Connectivity / Raychem Brand
-
Codice componente:CM8151-000
-
Alias/AKA:MTCPQKT2R22PFAA
-
Unità di misura:per Each
-
RoHS :Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:9A991.D
-
Supplier Standard Pack:
1 -
Shielded:No
-
Contact Retention Within Housing:With
-
Connector & Housing Type:Receptacle
-
Number of Rows:2
-
Connector System:Wire-to-Wire
-
Centerline (Pitch):.099 in
-
Number of Positions:40
-
Sealable:Yes
-
Mating Alignment Type:Keyed
-
Wire Contact Termination Area Plating Material:Gold
-
Contact Current Rating (Max):5 A
-
Termination Method to Wire & Cable:Crimp
-
Contact Type:Pin
-
Connector Product Type:Housing Kit
-
PCB Mount Orientation:Vertical
-
Mating Alignment:With
-
Mating Retention:With
-
Mating Retention Type:Jackscrew
-
UL Flammability Rating:UL 94V-0
-
Contact Mating Area Plating Material:Gold
-
Shell Plating Material:Nickel
-
Operating Temperature Range:-65 – 125 °C, -85 – 257 °F
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Operating Voltage:1500 VAC, 954 VDC
-
Circuit Application:Power & Signal
-
Connector & Contact Terminates To:Wire & Cable
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector Shell Size:02
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
in magazzino: 0
MOQ per Qtà fuori stock:
3
38 Weeks
Può spedire
26/1/27
PRICE (EUR)
QTÀ
Prezzo unitario
3
€1,608.08
5
€1,018.45
8
€656.63
10 +
€643.50
Click for Quote
Login
per sbloccare prezzi speciali