- casa ›
- All Products›
- 797339M011
797339M011
TE Connectivity / Raychem Brand
NTFR-1-1/2-0-SP-CS5445
Scheda dati ACCESSORI Notify Me
RoHS Compliant
Pack Imballaggio
Certificate of Compliance Guarantee
Descrizione
+
NTFR-1-1/2-0-SP-CS5445
Search Keywords: 797339M011
Specifiche
+
-
Product AttributeAttribute Value Select Attribute
-
fornitore:TE Connectivity / Raychem Brand
-
Codice componente:797339M011
-
Alias/AKA:NTFR-1-1/2-0-SP-CS5445
-
Unità di misura:per Each
-
RoHS :Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Color:Black
-
Recovery Temperature:135 °C
-
Shrink Ratio:1.75:1
-
Recovered Wall Thickness (Nominal):.095 in, 2.41 mm
-
Fluid Type:Aviation Fuel , Brake Fluid , Chemicals/Solvents , De-Icing Fluid , Diesel Fuel , Hydraulic Fluid , Lubricating Oil , Water
-
Product Family:NT-FR
-
Packaging Method:Spool
-
Recovered Wall Thickness (Tolerance):.04 in, 1.02 mm
-
Material:Chlorinated Polyolefin
-
Material Systems Code:20
-
Recovered Inside Diameter (Max):.857 in, 21.76 mm
-
Resistant To:Abrasion , Fluids , Strain
-
Flammability:Flame-Retardant
-
Wall Type:Single
-
Expanded Inside Diameter (Min):1.5 in, 38.1 mm
-
Low Outgassing:No
-
Fluid Resistance:Splash Protection
-
Operating Temperature Range:-70 – 121 °C
-
Shrink Temperature (Min):90 °C
-
Product Source:US
-
Flexibility:Very Flexible
risorse
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
in magazzino: 0
MOQ per Qtà fuori stock:
25
15 Weeks
Può spedire
21/9/26
PRICE (EUR)
QTÀ
Prezzo unitario
25
€30.19
50
€18.58
75
€14.70
100 +
€14.41
Click for Quote
Login
per sbloccare prezzi speciali