- casa ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- R10S-E2Y2-J2.5K
R10S-E2Y2-J2.5K
TE Connectivity / P&B Brand
Power Relay 3A DPDT(24.1x18.7x30.2)mm THT
Scheda dati ACCESSORI Notify Me
RoHS Compliant
Discontinued
Pack Imballaggio
Certificate of Compliance Guarantee
Descrizione
+
Power Relay 3A DPDT(24.1x18.7x30.2)mm THT
Product Highlights:
- R10 Series
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 3 Amps.
- Monostable Coil Magnetic System
- Without Coil Suppression Diode
Search Keywords: R10SE2Y2J25K
Specifiche
+
-
Product AttributeAttribute Value Select Attribute
-
fornitore:TE Connectivity / P&B Brand
-
Codice componente:R10S-E2Y2-J2.5K
-
Alias/AKA:8-1393769-3
-
Unità di misura:per Each
-
RoHS :Yes
-
HTS:8536410020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:3 A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-55 to 75 °C
-
Coil Resistance:2.5 KOhm
risorse
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
in magazzino:
115
Può essere spedito immediatamente
Minimum Order Quantity:
2
PRICE (EUR)
QTÀ
Prezzo unitario
2
€74.56
5
€73.18
9
€71.80
17 +
€70.41
Click for Quote
Login
per sbloccare prezzi speciali
CUSTOMERS
ALSO BOUGHT